
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,085.570 (CNY4,616.6941) |
Product Information
Product Overview
The SFT-10-3 is a microprocessor based Slot Sensor developed to reliably detect transparent labels and its specification means that it will work with virtually all labels. The device works with any type of label even those with a metallic finish without any of the problems you normally experience with other clear label sensors. The setting of sensor is simplicity itself. The operator must only teach the sensor the label on the liner/support and the device will do the rest. The extremely fast response time eliminates the usual problem of loss of precision at high speed. The SFT10-3 is easy to install with two M5 threaded holes. The electrical connection and mechanical fixing is compatible with those of the base SF30, therefore it is possible to replace the SF30 with the SFT10-3 when working.
- 10kHz High switching frequency
- Unique capacitive technology (patent pending)
- One touch teach system
- Detection of transparent labels
- Both NPN and PNP outputs
- Protected from short circuit and overload
- Light, dark, single or double label operation modality
- Yellow led for active output signal, red for alarm indicator
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Slot Sensor
15mm
-
Digital - PNP / NPN
4 Pin M8 Connector
30VDC
-
-
15mm
12V
30V
-
10VDC
Yellow LED
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
