Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDAP AUDIO
Manufacturer Part NoFL-08-10Copy
Order Code4259439
Product RangeFL-08-xx Series
Also Known AsGTIN UPC EAN: 8717748045812
Your Part Number
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(SG stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY277.480 (CNY313.5524) |
| 5+ | CNY256.140 (CNY289.4382) |
| 10+ | CNY238.040 (CNY268.9852) |
| 25+ | CNY222.780 (CNY251.7414) |
| 50+ | CNY212.330 (CNY239.9329) |
| 100+ | CNY205.340 (CNY232.0342) |
Price for:Each
Minimum: 1
Multiple: 1
CNY277.48 (CNY313.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDAP AUDIO
Manufacturer Part NoFL-08-10Copy
Order Code4259439
Product RangeFL-08-xx Series
Also Known AsGTIN UPC EAN: 8717748045812
Technical Datasheet
Connector Type AXLR Plug, 5 Way
Connector Type BXLR Socket, 5 Way
Cable Length - Imperial33ft
Cable Length - Metric10m
Jacket ColourBlack
Product RangeFL-08-xx Series
SVHCNo SVHC (17-Dec-2014)
Alternatives for FL-08-10
1 Product Found
Product Overview
A digital AES-EBU, 100Ω XLR cables for DMX512 lighting and other digital signal transmission applications where low signal distortion is required. Pure copper conductors. Wired 1:1, 2:2 etc.
Technical Specifications
Connector Type A
XLR Plug, 5 Way
Cable Length - Imperial
33ft
Jacket Colour
Black
SVHC
No SVHC (17-Dec-2014)
Connector Type B
XLR Socket, 5 Way
Cable Length - Metric
10m
Product Range
FL-08-xx Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.890855
