Print Page
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12,894.650 (CNY14,570.9545) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12,894.65 (CNY14,570.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDANISENSE
Manufacturer Part NoDS600UB-10VCopy
Manufacturer Standard Lead Time11 weeks
Order Code3884198
Product RangeDS Series
Technical Datasheet
Sensor Output TypeVoltage
Supply Voltage DC Min14.25V
Supply Voltage Range± 14.25V to ± 15.75V
Supply Voltage DC Max15.75V
Measured CurrentAC / DC
Current Measuring Range DC-900A to 900A
Accuracy-
Current Measuring Range AC600A
Current Sensor TechnologyClosed Loop Flux Gate
Primary Current424A, 600A
Response Time1µs
Secondary Signal Type-
Sensor MountingScrew Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeDS Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
DS600UB-10V is an ultra-stable, high precision (ppm class) fluxgate technology DS series current transducer for non-intrusive, isolated DC and AC current measurement up to 660A. Typical applications include MPS for particles accelerators, gradient amplifiers for MRI devices, stable power supplies, precision drives, batteries testing and evaluation systems, power measurement and power analysis and current calibration purposes.
- Linearity error maximum ±46ppm
- 10V BNC output connection
- Fluxgate closed loop compensated technology w/ fixed excitation Hz, 2nd harmonic zero flux detection
- Industry standard DSUB 9 pin connection
- Green diode for normal operation indication
- Full aluminium body for superior EMI shielding and extended operating temperature range
- Large aperture dia 27.6mm for cables and bus bars
Technical Specifications
Sensor Output Type
Voltage
Supply Voltage Range
± 14.25V to ± 15.75V
Measured Current
AC / DC
Accuracy
-
Current Sensor Technology
Closed Loop Flux Gate
Response Time
1µs
Sensor Mounting
Screw Mount
Operating Temperature Max
85°C
SVHC
No SVHC (23-Jan-2024)
Supply Voltage DC Min
14.25V
Supply Voltage DC Max
15.75V
Current Measuring Range DC
-900A to 900A
Current Measuring Range AC
600A
Primary Current
424A, 600A
Secondary Signal Type
-
Operating Temperature Min
-40°C
Product Range
DS Series
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.82

