Print Page
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY41,248.040 (CNY46,610.2852) |
Price for:Each
Minimum: 1
Multiple: 1
CNY41,248.04 (CNY46,610.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDANISENSE
Manufacturer Part NoDL2000UB-10VCopy
Manufacturer Standard Lead Time10 weeks
Order Code3884204
Product RangeDL Series
Technical Datasheet
Sensor Output TypeVoltage
Supply Voltage DC Min14.25V
Supply Voltage Range± 14.25V to ± 15.75V
Measured CurrentAC / DC
Supply Voltage DC Max15.75V
Current Measuring Range DC-2kA to 2kA
Accuracy-
Current Sensor TechnologyClosed Loop Flux Gate
Current Measuring Range AC1.414kA
Primary Current1.414kA, 2kA
Response Time1µs
Secondary Signal Type-
Sensor MountingScrew Mount
Operating Temperature Min-40°C
Operating Temperature Max65°C
Product RangeDL Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
DL2000UB-10V is an ultra-stable, high precision (ppm class) fluxgate technology DS series current transducer for non-intrusive, isolated DC and AC current measurement up to 2000A. Typical applications include MPS for particles accelerators, gradient amplifiers for MRI devices, stable power supplies, precision drives, batteries testing and evaluation systems, power measurement and power analysis and current calibration purposes.
- 20ppm linearity, 15ppm offset
- 10V output in BNC connector at 2000A
- Fluxgate closed loop compensated technology w/ fixed excitation Hz, 2nd harmonic zero flux detection
- Industry standard DSUB 9 pin connection
- Green diode for normal operation indication
- Full aluminium body for superior EMI shielding and extended operating temperature range
- Large aperture dia 68mm for cables and bus bars
Technical Specifications
Sensor Output Type
Voltage
Supply Voltage Range
± 14.25V to ± 15.75V
Supply Voltage DC Max
15.75V
Accuracy
-
Current Measuring Range AC
1.414kA
Response Time
1µs
Sensor Mounting
Screw Mount
Operating Temperature Max
65°C
SVHC
No SVHC (23-Jan-2024)
Supply Voltage DC Min
14.25V
Measured Current
AC / DC
Current Measuring Range DC
-2kA to 2kA
Current Sensor Technology
Closed Loop Flux Gate
Primary Current
1.414kA, 2kA
Secondary Signal Type
-
Operating Temperature Min
-40°C
Product Range
DL Series
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.3

