Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoS29GL064S70BHI040Copy
Manufacturer Standard Lead Time34 weeks
Order Code3018613
Product Range3V Parallel NOR Flash Memories
Also Known AsSP005664287, S29GL064S70BHI040
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY47.010 (CNY53.1213) |
| 10+ | CNY43.820 (CNY49.5166) |
| 25+ | CNY42.540 (CNY48.0702) |
| 50+ | CNY41.500 (CNY46.895) |
| 100+ | CNY40.540 (CNY45.8102) |
| 250+ | CNY39.670 (CNY44.8271) |
| 500+ | CNY38.700 (CNY43.731) |
Price for:Each
Minimum: 1
Multiple: 1
CNY47.01 (CNY53.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoS29GL064S70BHI040Copy
Manufacturer Standard Lead Time34 weeks
Order Code3018613
Product Range3V Parallel NOR Flash Memories
Also Known AsSP005664287, S29GL064S70BHI040
Technical Datasheet
Flash Memory TypeParallel NOR
Memory Density64Mbit
Memory Configuration8M x 8bit
InterfacesCFI, Parallel
IC Case / PackageFPBGA
No. of Pins48Pins
Clock Frequency Max-
Access Time70ns
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom3V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3V Parallel NOR Flash Memories
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Flash Memory Type
Parallel NOR
Memory Configuration
8M x 8bit
IC Case / Package
FPBGA
Clock Frequency Max
-
Supply Voltage Min
2.7V
Supply Voltage Nom
3V
Operating Temperature Min
-40°C
Product Range
3V Parallel NOR Flash Memories
SVHC
No SVHC (25-Jun-2025)
Memory Density
64Mbit
Interfaces
CFI, Parallel
No. of Pins
48Pins
Access Time
70ns
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423290
US ECCN:3A991.b.1.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
