Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoS25HS512TFABHI010
Order Code3288084
Product Range1.8V Serial NOR Flash Memories
Also Known AsSP005662063, S25HS512TFABHI010
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY69.960 (CNY79.0548) |
| 10+ | CNY65.320 (CNY73.8116) |
| 25+ | CNY63.440 (CNY71.6872) |
| 50+ | CNY62.250 (CNY70.3425) |
| 100+ | CNY60.770 (CNY68.6701) |
| 250+ | CNY56.520 (CNY63.8676) |
| 500+ | CNY55.460 (CNY62.6698) |
Price for:Each
Minimum: 1
Multiple: 1
CNY69.96 (CNY79.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoS25HS512TFABHI010
Order Code3288084
Product Range1.8V Serial NOR Flash Memories
Also Known AsSP005662063, S25HS512TFABHI010
Technical Datasheet
Flash Memory TypeSerial NOR
Memory Density512Mbit
Memory Configuration64M x 8bit
InterfacesSPI
IC Case / PackageBGA
No. of Pins24Pins
Clock Frequency Max166MHz
Access Time-
Supply Voltage Min1.7V
Supply Voltage Max2V
Supply Voltage Nom1.8V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range1.8V Serial NOR Flash Memories
SVHCNo SVHC (25-Jun-2025)
Product Overview
S25HS512TFABHI010 is a 1.8V SEMPER™ flash quad SPI memory. It features 45-nm MIRRORBIT™ technology that stores two data bits in each memory array cell.
- OTP secure silicon array of 1024 bytes (32 x 32 bytes)
- Legacy block protection for memory array and device configuration
- Advanced sector protection for individual memory array sector based protection
- AutoBoot enables immediate access to the memory array following power-on
- Serial flash discoverable parameters (SFDP) describing device functions and features
- Device identification, manufacturer identification, and unique identification
- 512Gb density
- 166MHz SDR and 102MHz DDR performance
- 24-ball 5 x 5 BGA package
- Industrial temperature range from -40°C to +85°C
Technical Specifications
Flash Memory Type
Serial NOR
Memory Configuration
64M x 8bit
IC Case / Package
BGA
Clock Frequency Max
166MHz
Supply Voltage Min
1.7V
Supply Voltage Nom
1.8V
Operating Temperature Min
-40°C
Product Range
1.8V Serial NOR Flash Memories
SVHC
No SVHC (25-Jun-2025)
Memory Density
512Mbit
Interfaces
SPI
No. of Pins
24Pins
Access Time
-
Supply Voltage Max
2V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423261
US ECCN:3A991.b.1.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000091
