Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCY7C68013A-56PVXCT
Order Code2772857
Product RangeEZ-USB Family FX2LP Series Microcontrollers
Also Known AsSP005645183, CY7C68013A-56PVXCT
Your Part Number
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY7C68013A-56PVXCT
Order Code2772857
Product RangeEZ-USB Family FX2LP Series Microcontrollers
Also Known AsSP005645183, CY7C68013A-56PVXCT
Technical Datasheet
Product RangeEZ-USB Family FX2LP Series Microcontrollers
Device Core8051
Operating Frequency Max24MHz
Program Memory Size-
No. of Pins56Pins
IC Case / PackageSSOP
No. of I/O's24I/O's
InterfacesI2C, USART, USB
RAM Memory Size16KB
ADC Channels-
ADC Resolution-
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min0°C
Operating Temperature Max70°C
IC MountingSurface Mount
MCU FamilyEZ-USB
MCU SeriesFX2LP
Qualification-
SVHCNo SVHC (21-Jan-2025)
Alternatives for CY7C68013A-56PVXCT
1 Product Found
Technical Specifications
Product Range
EZ-USB Family FX2LP Series Microcontrollers
Operating Frequency Max
24MHz
No. of Pins
56Pins
No. of I/O's
24I/O's
RAM Memory Size
16KB
ADC Resolution
-
Supply Voltage Max
3.6V
Operating Temperature Max
70°C
MCU Family
EZ-USB
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Device Core
8051
Program Memory Size
-
IC Case / Package
SSOP
Interfaces
I2C, USART, USB
ADC Channels
-
Supply Voltage Min
3V
Operating Temperature Min
0°C
IC Mounting
Surface Mount
MCU Series
FX2LP
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.a.3
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001106
