Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCY22393FXCCopy
Manufacturer Standard Lead Time36 weeks
Order Code1902266
Your Part Number
905 In Stock
Need more?
905 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY264.120 (CNY298.4556) |
| 5+ | CNY217.810 (CNY246.1253) |
| 10+ | CNY198.300 (CNY224.079) |
| 25+ | CNY186.240 (CNY210.4512) |
| 50+ | CNY181.250 (CNY204.8125) |
Price for:Each
Minimum: 1
Multiple: 1
CNY264.12 (CNY298.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY22393FXCCopy
Manufacturer Standard Lead Time36 weeks
Order Code1902266
Technical Datasheet
Clock IC TypeClock Generator
Supply Voltage Min3.135V
Frequency166MHz
Supply Voltage Max3.465V
IC Case / PackageTSSOP
No. of Pins16Pins
Clock IC Case StyleTSSOP
Product Range-
No. of Outputs6Outputs
Operating Temperature Min0°C
Operating Temperature Max70°C
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- CyClocksRT™ software support
Technical Specifications
Clock IC Type
Clock Generator
Frequency
166MHz
IC Case / Package
TSSOP
Clock IC Case Style
TSSOP
No. of Outputs
6Outputs
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
3.135V
Supply Voltage Max
3.465V
No. of Pins
16Pins
Product Range
-
Operating Temperature Min
0°C
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000638
