Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCY7C65223-24LTXITCopy
Order Code
Re-Reel4048263RL
Cut Tape4048263
Also Known AsSP005642615, CY7C65223-24LTXIT
Your Part Number
Available to Order
register your interest here
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY23.420 | CNY23.42 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.420 (CNY26.4646) |
| 10+ | CNY18.030 (CNY20.3739) |
| 25+ | CNY16.550 (CNY18.7015) |
| 50+ | CNY15.810 (CNY17.8653) |
| 100+ | CNY15.060 (CNY17.0178) |
| 250+ | CNY14.180 (CNY16.0234) |
| 500+ | CNY13.830 (CNY15.6279) |
| 1000+ | CNY13.510 (CNY15.2663) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY7C65223-24LTXITCopy
Order Code
Re-Reel4048263RL
Cut Tape4048263
Also Known AsSP005642615, CY7C65223-24LTXIT
Technical Datasheet
Bridge TypeUSB to UART
Supply Voltage Min1.71V
Supply Voltage Max5.5V
IC Case / PackageQFN
No. of Pins24Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
CY7C65223-24LTXIT is a USB-UART single channel bridge controller. It enables seamless PC connectivity for peripherals with UART interface. It also integrates BCD functionality compliant with the USB battery charging specification, Rev. 1.2. It integrates a voltage regulator, an oscillator, and flash memory for storing configuration parameters, offering a cost-effective solution. This USB-UART single channel bridge controller supports bus-powered and self-powered modes and enables efficient system power management with suspend and remote wake-up signals.
- Support for communication driver class (CDC), personal healthcare device class (PHDC)
- Integrated USB termination resistors, charger detection
- Data rates upto 3Mbps, 190 bytes for each transmit and receive buffer
- Supports UART break signal, supports software flow control and flow control using CTS,RTS
- General-purpose input/output (GPIO) pins is 4
- 512byte flash for storing configuration parameters
- Operating voltage is 1.71V to 5.5V
- Operating temperature is -40°C to 85°C
- ESD protection is 2.2KV HBM, 65USB hubs, CMOS technology code
- Packaging style is 24pin QFN (4.00 × 4.00 × 0.55mm, 0.5mm pitch) (Pb-free)
Technical Specifications
Bridge Type
USB to UART
Supply Voltage Max
5.5V
No. of Pins
24Pins
Operating Temperature Max
85°C
Product Range
-
Supply Voltage Min
1.71V
IC Case / Package
QFN
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.a.3
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003815
