
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.420 (CNY26.4646) |
| 10+ | CNY18.030 (CNY20.3739) |
| 25+ | CNY16.550 (CNY18.7015) |
| 50+ | CNY15.810 (CNY17.8653) |
| 100+ | CNY15.060 (CNY17.0178) |
| 250+ | CNY14.180 (CNY16.0234) |
| 500+ | CNY13.830 (CNY15.6279) |
| 1000+ | CNY13.510 (CNY15.2663) |
Product Information
Product Overview
CY7C652148-24LTXI is a USB-SPI single channel bridge controller. It enables seamless PC connectivity for peripherals with serial interface. It is a BCD compliant with the USB battery charging specification, Rev. 1.2. It integrates a voltage regulator, an oscillator, and flash memory for storing configuration parameters. It supports bus-powered and self-powered modes and enables efficient system power management with suspend and remote wake-up signals. This bridge controller is mostly used in Medical/healthcare devices, point-of-sale (POS) terminals, test and measurement system, gaming systems, set-top box PC-USB interface, industrial, networking, enabling USB connectivity in legacy peripherals etc.
- Supports communication driver class (CDC), personal healthcare device class (PHDC)
- Battery charger detection (BCD) compliant with USB battery charging specification, Rev. 1.2
- Integrated USB termination resistors
- Data width is 4bits to 16bits, 256bytes for each transmit and receive buffer
- General-purpose input/output (GPIO) pins is 6
- Clocking integrated 48MHz clock oscillator, supports bus-/self-powered configurations
- Operating voltage is 1.71V to 5.5V, operating temperature is -40°C to 85°C
- ESD protection is 2.2KV HBM, 65USB hubs, CMOS technology code
- Packaging style is 24pin QFN (4.00 × 4.00 × 0.55mm, 0.5mm pitch) (Pb-free)
Technical Specifications
USB to SPI
5.5V
24Pins
85°C
-
1.71V
QFN
-40°C
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
