Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCY62167DV30LL-55BVXI.Copy
Manufacturer Standard Lead Time28 weeks
Order Code1650070
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY125.550 (CNY141.8715) |
| 10+ | CNY117.480 (CNY132.7524) |
| 25+ | CNY114.050 (CNY128.8765) |
| 50+ | CNY111.620 (CNY126.1306) |
| 100+ | CNY104.390 (CNY117.9607) |
Price for:Each
Minimum: 1
Multiple: 1
CNY125.55 (CNY141.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY62167DV30LL-55BVXI.Copy
Manufacturer Standard Lead Time28 weeks
Order Code1650070
Technical Datasheet
SRAM TypeAsynchronous SRAM
Memory Density16Mbit
Memory Configuration1M x 16bit
IC Case / PackageFBGA
No. of Pins48Pins
Supply Voltage Min2.2V
Supply Voltage Max3.6V
Supply Voltage Nom3V
Clock Frequency Max-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
SRAM Type
Asynchronous SRAM
Memory Configuration
1M x 16bit
No. of Pins
48Pins
Supply Voltage Max
3.6V
Clock Frequency Max
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Memory Density
16Mbit
IC Case / Package
FBGA
Supply Voltage Min
2.2V
Supply Voltage Nom
3V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423245
US ECCN:3A991.b.2.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
