Print Page
Image is for illustrative purposes only. Please refer to product description.

1,998 In Stock
Need more?
1998 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY50.870 (CNY57.4831) |
| 10+ | CNY49.430 (CNY55.8559) |
| 25+ | CNY47.140 (CNY53.2682) |
| 50+ | CNY46.380 (CNY52.4094) |
| 100+ | CNY45.620 (CNY51.5506) |
| 500+ | CNY43.940 (CNY49.6522) |
Price for:Each
Minimum: 1
Multiple: 1
CNY50.87 (CNY57.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCYNTEC
Manufacturer Part NoMUN12AD05-SMFH
Order Code4729517
Technical Datasheet
Power Supply ApplicationsCommunications Equipment, Networking Equipment, Servers and Storage Equipments
DC / DC Converter TypeMicro Module
Output Power Max25W
Output Voltage Min1.9V
Output Voltage Max5V
Output Current Max5A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min4.5V
Input Voltage DC Max20V
Height3.5mm
Depth6mm
Width6mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Power Supply Applications
Communications Equipment, Networking Equipment, Servers and Storage Equipments
Output Power Max
25W
Output Voltage Max
5V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
20V
Depth
6mm
Product Range
-
DC / DC Converter Type
Micro Module
Output Voltage Min
1.9V
Output Current Max
5A
Input Voltage DC Min
4.5V
Height
3.5mm
Width
6mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.36
