Print Page
VSBU-120-D524A
AC/DC Open Frame Power Supply (PSU), ITE, 2 Output, 120 W, 90V AC to 260V AC, Fixed
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCUI
Manufacturer Part NoVSBU-120-D524ACopy
Order Code3594718
Product RangeVSBU-120-D Series
Your Part Number
27 In Stock
Need more?
27 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,238.290 (CNY1,399.2677) |
| 5+ | CNY1,188.280 (CNY1,342.7564) |
| 10+ | CNY1,154.470 (CNY1,304.5511) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,238.29 (CNY1,399.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCUI
Manufacturer Part NoVSBU-120-D524ACopy
Order Code3594718
Product RangeVSBU-120-D Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs2 Output
Power Rating (Forced Cooling)-
Power Rating (Convection Cooling)120W
Input Voltage VAC90V AC to 260V AC
Power Supply Output TypeFixed
Output Voltage - Output 15VDC
Output Current - Output 115A
Output Voltage - Output 224VDC
Output Current - Output 23.5A
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Product RangeVSBU-120-D Series
SVHCLead (21-Jan-2025)
Technical Specifications
Power Supply Applications
ITE
Power Rating (Forced Cooling)
-
Input Voltage VAC
90V AC to 260V AC
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
24VDC
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Product Range
VSBU-120-D Series
No. of Outputs
2 Output
Power Rating (Convection Cooling)
120W
Power Supply Output Type
Fixed
Output Current - Output 1
15A
Output Current - Output 2
3.5A
Output Current - Output 3
-
Current, Output 4
-
SVHC
Lead (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.375