Print Page
VOF-80B-12-C
AC/DC Enclosed Power Supply (PSU), ITE & Household, 1 Outputs, 80 W, 12 VDC, 6.7 A
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCUI
Manufacturer Part NoVOF-80B-12-CCopy
Manufacturer Standard Lead Time46 weeks
Order Code4335635
Product RangeVOF-80B Series
Your Part Number
73 In Stock
Need more?
73 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY645.690 (CNY729.6297) |
| 5+ | CNY625.510 (CNY706.8263) |
| 10+ | CNY618.960 (CNY699.4248) |
| 50+ | CNY422.700 (CNY477.651) |
Price for:Each
Minimum: 1
Multiple: 1
CNY645.69 (CNY729.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCUI
Manufacturer Part NoVOF-80B-12-CCopy
Manufacturer Standard Lead Time46 weeks
Order Code4335635
Product RangeVOF-80B Series
Technical Datasheet
Power Supply ApplicationsITE & Household
No. of Outputs1Outputs
Output Power Max80W
Output Voltage - Output 112VDC
Output Current - Output 16.7A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeFixed
Product RangeVOF-80B Series
SVHCLead (21-Jan-2025)
Product Overview
VOF-80B-12-C is a VOF-80B series, internal AC-DC power supply. It is housed in a compact 2” x 3” metal case package. Certified to meet 62368-1 safety standards. It operates with an altitude of 5,000 meters, high efficiency, and class I and II construction.
- Continuous short circuit protection
- Designed to meet IEC/EN 60335-1, EN 55032
- 12VDC nominal voltage
- 6.7A maximum output current
- 80W maximum output power
- 120mVp-p maximum ripple and noise
- 89% typical efficiency
- 65KHz minimum switching frequency
- Line regulation is ±0.5% maximum at (90Vac to 264Vac, full load)
- Operating temperature range from -30°C to 80°C
Technical Specifications
Power Supply Applications
ITE & Household
Output Power Max
80W
Output Current - Output 1
6.7A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Fixed
SVHC
Lead (21-Jan-2025)
No. of Outputs
1Outputs
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
90V AC to 264V AC
Product Range
VOF-80B Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.174