Print Page
VOF-4-3
AC/DC Open Frame Power Supply (PSU), Chassis Mount, ITE & Industrial, 1 Output, 4 W
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCUI
Manufacturer Part NoVOF-4-3Copy
Order Code4312396
Product RangeVOF-4 Series
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY134.470 (CNY151.9511) |
| 5+ | CNY132.810 (CNY150.0753) |
| 10+ | CNY131.210 (CNY148.2673) |
| 50+ | CNY103.800 (CNY117.294) |
| 100+ | CNY101.060 (CNY114.1978) |
| 250+ | CNY98.300 (CNY111.079) |
Price for:Each
Minimum: 1
Multiple: 1
CNY134.47 (CNY151.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCUI
Manufacturer Part NoVOF-4-3Copy
Order Code4312396
Product RangeVOF-4 Series
Technical Datasheet
Power Supply ApplicationsITE & Industrial
No. of Outputs1 Output
Power Rating (Forced Cooling)-
Power Rating (Convection Cooling)4W
Input Voltage VAC85V AC to 305V AC
Power Supply Output TypeFixed
Output Voltage - Output 13.3VDC
Output Current - Output 11.2A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Product RangeVOF-4 Series
SVHCLead (21-Jan-2025)
Product Overview
VOF-4-3 is a VOF-4 series internal open-frame AC/DC power supply housed in a compact board mount package. Featuring a wider operating temperature range, no-load power consumption, and an operating altitude of up to 5,000m, this 4W open frame module is ideal for space-constrained, low-power ITE, industrial, and consumer electronic applications. It includes over voltage, over current, and short circuit protection. It is approved by 62368-1: EN/UL.
- Input voltage range from 85 to 305VAC, 120 to 431VDC, 3.3VDC output voltage
- 1.2A max output current, 74% typ efficiency (230VAC input and full load, 25°C)
- Chassis mounting style, universal input voltage
- High efficiency, no load power <lt/>0.075W, over voltage category OVC II and OVC III
- Switching frequency is 43KHz typ, 3,000VAC max isolation voltage (input to output for 1minute)
- 2 year limited warranty, class II safety
- Operating temperature range from -40 to 80°C
- Dimension is 49.5 x 18.0 x 17.5mm
Technical Specifications
Power Supply Applications
ITE & Industrial
Power Rating (Forced Cooling)
-
Input Voltage VAC
85V AC to 305V AC
Output Voltage - Output 1
3.3VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Product Range
VOF-4 Series
No. of Outputs
1 Output
Power Rating (Convection Cooling)
4W
Power Supply Output Type
Fixed
Output Current - Output 1
1.2A
Output Current - Output 2
-
Output Current - Output 3
-
Current, Output 4
-
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012