Print Page
VOF-260B-48
AC/DC Open Frame Power Supply (PSU), ITE, Industrial & Household, 1 Output, 260 W
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCUI
Manufacturer Part NoVOF-260B-48Copy
Manufacturer Standard Lead Time46 weeks
Order Code4308695
Product RangeVOF-260B Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY706.200 (CNY798.006) |
| 5+ | CNY672.710 (CNY760.1623) |
| 10+ | CNY658.680 (CNY744.3084) |
| 50+ | CNY640.600 (CNY723.878) |
Price for:Each
Minimum: 1
Multiple: 1
CNY706.20 (CNY798.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCUI
Manufacturer Part NoVOF-260B-48Copy
Manufacturer Standard Lead Time46 weeks
Order Code4308695
Product RangeVOF-260B Series
Technical Datasheet
Power Supply ApplicationsITE, Industrial & Household
No. of Outputs1 Output
Power Rating (Forced Cooling)-
Power Rating (Convection Cooling)260W
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeFixed
Output Voltage - Output 148VDC
Output Current - Output 15.42A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeVOF-260B Series
SVHCLead (21-Jan-2025)
Product Overview
VOF-260B-48 is a VOF-260B series AC-DC power supply housed in a compact 2” x 4” package. Certified to meet 62368-1 safety standards, this 260W module features an adjustable output voltage, an operating altitude of 5000 meters, and high efficiency making it an ideal choice for space-constrained industrial, telecom, and IT equipment applications.
- 45.6 to 50.4VDC output voltage range, 48VDC typical output voltage
- 5.42A max output current, 260W max output power, 93.5% typical efficiency
- Universal input range from 85 to 264VAC, chassis mount
- No load input power consumption of <lt/>0.2W
- 12V fan output, adjustable output voltage
- Continuous short circuit protection, overtemperature, overvoltage and overcurrent protection
- Certified to EN/UL 62368-1, designed to meet IEC/EN 60335-1
- 100KHz switching frequency
- 3000VAC isolation voltage (input to output for 1 minute)
- Operating temperature range from -30 to 80°C, dimension is 101.60 x 50.8 x 36.60mm
Technical Specifications
Power Supply Applications
ITE, Industrial & Household
Power Rating (Forced Cooling)
-
Input Voltage VAC
85V AC to 264V AC
Output Voltage - Output 1
48VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Product Range
VOF-260B Series
No. of Outputs
1 Output
Power Rating (Convection Cooling)
260W
Power Supply Output Type
Fixed
Output Current - Output 1
5.42A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.245