Print Page
VOF-10B-S12
AC/DC Open Frame Power Supply (PSU), ITE, 1 Output, 10.2 W, 85V AC to 264V AC, Fixed
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCUI
Manufacturer Part NoVOF-10B-S12Copy
Order Code3594692
Product RangeVOF-10B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY93.640 (CNY105.8132) |
| 5+ | CNY90.490 (CNY102.2537) |
| 10+ | CNY87.330 (CNY98.6829) |
| 50+ | CNY83.140 (CNY93.9482) |
| 100+ | CNY81.400 (CNY91.982) |
| 250+ | CNY79.190 (CNY89.4847) |
Price for:Each
Minimum: 1
Multiple: 1
CNY93.64 (CNY105.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCUI
Manufacturer Part NoVOF-10B-S12Copy
Order Code3594692
Product RangeVOF-10B Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Power Rating (Forced Cooling)-
Power Rating (Convection Cooling)10.2W
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeFixed
Output Voltage - Output 112VDC
Output Current - Output 1850mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Product RangeVOF-10B Series
SVHCLead (21-Jan-2025)
Technical Specifications
Power Supply Applications
ITE
Power Rating (Forced Cooling)
-
Input Voltage VAC
85V AC to 264V AC
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Product Range
VOF-10B Series
No. of Outputs
1 Output
Power Rating (Convection Cooling)
10.2W
Power Supply Output Type
Fixed
Output Current - Output 1
850mA
Output Current - Output 2
-
Output Current - Output 3
-
Current, Output 4
-
SVHC
Lead (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013