Print Page
VMS-20-24
AC/DC Open Frame Power Supply (PSU), Medical, 1 Output, 21.6 W, 90V AC to 264V AC, Fixed
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCUI
Manufacturer Part NoVMS-20-24Copy
Order Code3594687
Product RangeVMS-20 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY235.810 (CNY266.4653) |
| 5+ | CNY224.610 (CNY253.8093) |
| 10+ | CNY219.930 (CNY248.5209) |
| 50+ | CNY210.580 (CNY237.9554) |
| 100+ | CNY206.220 (CNY233.0286) |
Price for:Each
Minimum: 1
Multiple: 1
CNY235.81 (CNY266.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCUI
Manufacturer Part NoVMS-20-24Copy
Order Code3594687
Product RangeVMS-20 Series
Technical Datasheet
Power Supply ApplicationsMedical
No. of Outputs1 Output
Power Rating (Forced Cooling)-
Power Rating (Convection Cooling)21.6W
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeFixed
Output Voltage - Output 124VDC
Output Current - Output 1900mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Product RangeVMS-20 Series
SVHCLead (21-Jan-2025)
Technical Specifications
Power Supply Applications
Medical
Power Rating (Forced Cooling)
-
Input Voltage VAC
90V AC to 264V AC
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Product Range
VMS-20 Series
No. of Outputs
1 Output
Power Rating (Convection Cooling)
21.6W
Power Supply Output Type
Fixed
Output Current - Output 1
900mA
Output Current - Output 2
-
Output Current - Output 3
-
Current, Output 4
-
SVHC
Lead (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05