Print Page
VGS-75C-15
AC/DC Enclosed Power Supply (PSU), ITE, 1 Outputs, 75 W, 15 VDC, 5 A
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCUI
Manufacturer Part NoVGS-75C-15Copy
Manufacturer Standard Lead Time8 weeks
Order Code3594927
Product RangeVGS-75C Series
Your Part Number
29 In Stock
Need more?
29 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY133.160 (CNY150.4708) |
| 5+ | CNY126.920 (CNY143.4196) |
| 10+ | CNY124.170 (CNY140.3121) |
| 50+ | CNY118.230 (CNY133.5999) |
| 100+ | CNY116.870 (CNY132.0631) |
| 250+ | CNY114.540 (CNY129.4302) |
Price for:Each
Minimum: 1
Multiple: 1
CNY133.16 (CNY150.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCUI
Manufacturer Part NoVGS-75C-15Copy
Manufacturer Standard Lead Time8 weeks
Order Code3594927
Product RangeVGS-75C Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1Outputs
Output Power Max75W
Output Voltage - Output 115VDC
Output Current - Output 15A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeVGS-75C Series
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE
Output Power Max
75W
Output Current - Output 1
5A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
To Be Advised
No. of Outputs
1Outputs
Output Voltage - Output 1
15VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
85V AC to 264V AC
Product Range
VGS-75C Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sudan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sudan
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22