Print Page
VFM-15C
Power Line Filter, General Purpose, 1 Stage, 15 A, 75 V, Terminal Block, Chassis Mount
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCUI
Manufacturer Part NoVFM-15CCopy
Manufacturer Standard Lead Time24 weeks
Order Code3594588
Product RangeVFM-XX Series
Your Part Number
182 In Stock
Need more?
182 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY372.060 (CNY420.4278) |
| 3+ | CNY349.250 (CNY394.6525) |
| 5+ | CNY326.440 (CNY368.8772) |
| 10+ | CNY303.620 (CNY343.0906) |
| 20+ | CNY288.630 (CNY326.1519) |
| 50+ | CNY273.630 (CNY309.2019) |
Price for:Each
Minimum: 1
Multiple: 1
CNY372.06 (CNY420.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCUI
Manufacturer Part NoVFM-15CCopy
Manufacturer Standard Lead Time24 weeks
Order Code3594588
Product RangeVFM-XX Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating75VDC
Current Rating15A
No. of Phases-
No. of Stages1 Stage
Filter MountingChassis Mount
Filter Input TerminalsTerminal Block
Filter Output TerminalsTerminal Block
Product RangeVFM-XX Series
SVHCLead (21-Jan-2025)
Technical Specifications
Filter Applications
General Purpose
Current Rating
15A
No. of Stages
1 Stage
Filter Input Terminals
Terminal Block
Product Range
VFM-XX Series
Voltage Rating
75VDC
No. of Phases
-
Filter Mounting
Chassis Mount
Filter Output Terminals
Terminal Block
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):9.5