Print Page
VF-D250-D1224A
AC/DC Open Frame Power Supply (PSU), ITE, 2 Output, 135 W, 90V AC to 264V AC, Adjustable, Fixed
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCUI
Manufacturer Part NoVF-D250-D1224ACopy
Order Code3594685
Product RangeVF-D250-DXXA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,300.660 (CNY1,469.7458) |
| 5+ | CNY1,238.780 (CNY1,399.8214) |
| 10+ | CNY1,229.690 (CNY1,389.5497) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,300.66 (CNY1,469.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCUI
Manufacturer Part NoVF-D250-D1224ACopy
Order Code3594685
Product RangeVF-D250-DXXA Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs2 Output
Power Rating (Forced Cooling)-
Power Rating (Convection Cooling)135W
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 112VDC
Output Current - Output 17A
Output Voltage - Output 224VDC
Output Current - Output 24A
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Product RangeVF-D250-DXXA Series
SVHCLead (21-Jan-2025)
Technical Specifications
Power Supply Applications
ITE
Power Rating (Forced Cooling)
-
Input Voltage VAC
90V AC to 264V AC
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
24VDC
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Product Range
VF-D250-DXXA Series
No. of Outputs
2 Output
Power Rating (Convection Cooling)
135W
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
7A
Output Current - Output 2
4A
Output Current - Output 3
-
Current, Output 4
-
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.45