Print Page
VBM-70-24-H
AC/DC PCB Mount Power Supply (PSU), ITE, 1 Output, 70 W, 24 VDC, 2.92 A
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCUI
Manufacturer Part NoVBM-70-24-HCopy
Manufacturer Standard Lead Time43 weeks
Order Code3929757
Product RangeVBM-70 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 43 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY810.040 (CNY915.3452) |
| 5+ | CNY771.490 (CNY871.7837) |
| 10+ | CNY749.100 (CNY846.483) |
| 50+ | CNY726.700 (CNY821.171) |
Price for:Each
Minimum: 1
Multiple: 1
CNY810.04 (CNY915.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCUI
Manufacturer Part NoVBM-70-24-HCopy
Manufacturer Standard Lead Time43 weeks
Order Code3929757
Product RangeVBM-70 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max70W
Output Voltage - Output 124VDC
Output Current - Output 12.92A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Width58mm
Height37mm
Depth60.7mm
Product RangeVBM-70 Series
SVHCLead (21-Jan-2025)
Product Overview
VBM-70-24-H is a VBM-70 series compact, encapsulated AC-DC power supply in a board mount package. It feature a universal 90 ~ 264 Vac input voltage range and a wide operating temperature range from -40 to 85°C. Ideal for space-constrained, low-power ITE, and industrial applications.
- CISPR22 EN 55022 class B compliant
- No-load power consumption <lt/> 0.15W
- Compact encapsulated assembly
- Class B emissions; no external components required
- Over temperature, over voltage, over current and short circuit protections
- Heat sink
Technical Specifications
Power Supply Applications
ITE
Output Power Max
70W
Output Current - Output 1
2.92A
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Height
37mm
Product Range
VBM-70 Series
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Width
58mm
Depth
60.7mm
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26