Print Page
SWH24-24-EB-P5
AC/DC Power Supply, Household, 1 Output, 24 W, 24 V, 1 A
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCUI
Manufacturer Part NoSWH24-24-EB-P5Copy
Manufacturer Standard Lead Time39 weeks
Order Code4143090
Product RangeSWH24-E Series
Your Part Number
58 In Stock
Need more?
58 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY128.060 (CNY144.7078) |
| 5+ | CNY120.230 (CNY135.8599) |
| 10+ | CNY117.010 (CNY132.2213) |
| 50+ | CNY109.990 (CNY124.2887) |
| 100+ | CNY106.410 (CNY120.2433) |
| 250+ | CNY105.980 (CNY119.7574) |
Price for:Each
Minimum: 1
Multiple: 1
CNY128.06 (CNY144.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCUI
Manufacturer Part NoSWH24-24-EB-P5Copy
Manufacturer Standard Lead Time39 weeks
Order Code4143090
Product RangeSWH24-E Series
Technical Datasheet
Power Supply ApplicationsHousehold
No. of Outputs1 Output
Output Power Max24W
Output Voltage - Output 124V
Output Current - Output 11A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorBarrel Plug Center Positive 2.1mm x 5.5mm x 9.5mm
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Product RangeSWH24-E Series
Plug TypeEU
Product Overview
SWH24-24-EB-P5 is a SWH24-E series AC-DC power supply. This designed to meet the current US DoE Level VI efficiency standards in addition to the proposed and more stringent EU CoC Tier 2 requirements. Featuring no-load power consumption of less than 0.1W, this AC-DC power supply is a continuation of CUI's initiative to provide customers with the most efficient power solutions utilizing the latest in green power technology.
- Input voltage range from 90 to 264VAC, input frequency range from 47 to 63Hz
- Nominal output voltage is 24VDC, maximum output current is 1A
- Maximum output power is 24W, efficiency level is 65% (10%)
- Europe AC input type, black case colour
- Centre positive plug polarity, household appliance applications
- UL 61558 certified, IEC 61558 and EN 60335 compliant
- Universal input voltage range, over current and short circuit protections
- Typical isolation voltage is 3000VAC (input to output at 10mA for 1 minute)
- Operating temperature range from 0 to 40°C
- Dimension is 69.48 x 44.38 x 48.3mm
Technical Specifications
Power Supply Applications
Household
Output Power Max
24W
Output Current - Output 1
1A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
SWH24-E Series
No. of Outputs
1 Output
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Connector
Barrel Plug Center Positive 2.1mm x 5.5mm x 9.5mm
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Plug Type
EU
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08