Print Page
SDM50-5-U-P6
AC/DC Power Supply, Medical, 1 Output, 45 W, 5 VDC, 9 A
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCUI
Manufacturer Part NoSDM50-5-U-P6Copy
Manufacturer Standard Lead Time47 weeks
Order Code3812511
Product RangeSDM50-U Series
Your Part Number
31 In Stock
Need more?
31 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY386.300 (CNY436.519) |
| 5+ | CNY349.990 (CNY395.4887) |
| 10+ | CNY339.550 (CNY383.6915) |
| 50+ | CNY289.240 (CNY326.8412) |
| 100+ | CNY283.460 (CNY320.3098) |
Price for:Each
Minimum: 1
Multiple: 1
CNY386.30 (CNY436.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCUI
Manufacturer Part NoSDM50-5-U-P6Copy
Manufacturer Standard Lead Time47 weeks
Order Code3812511
Product RangeSDM50-U Series
Technical Datasheet
Power Supply ApplicationsMedical
No. of Outputs1 Output
Output Power Max45W
Output Voltage - Output 15VDC
Output Current - Output 19A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorBarrel Plug Center Positive 2.5mm x 5.5mm x 9.5mm
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Product RangeSDM50-U Series
Plug TypeIEC 60320 C14
SVHCLead (21-Jan-2025)
Technical Specifications
Power Supply Applications
Medical
Output Power Max
45W
Output Current - Output 1
9A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
SDM50-U Series
SVHC
Lead (21-Jan-2025)
No. of Outputs
1 Output
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
-
Output Connector
Barrel Plug Center Positive 2.5mm x 5.5mm x 9.5mm
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Plug Type
IEC 60320 C14
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3