Print Page
SDI120G-12-U-P51
AC/DC Power Supply, ITE, 1 Output, 108 W, 12 VDC, 9 A
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCUI
Manufacturer Part NoSDI120G-12-U-P51Copy
Manufacturer Standard Lead Time53 weeks
Order Code3812519
Product RangeSDI120G-U Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY880.180 (CNY994.6034) |
| 5+ | CNY753.710 (CNY851.6923) |
| 10+ | CNY728.130 (CNY822.7869) |
| 50+ | CNY677.590 (CNY765.6767) |
Price for:Each
Minimum: 1
Multiple: 1
CNY880.18 (CNY994.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCUI
Manufacturer Part NoSDI120G-12-U-P51Copy
Manufacturer Standard Lead Time53 weeks
Order Code3812519
Product RangeSDI120G-U Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max108W
Output Voltage - Output 112VDC
Output Current - Output 19A
Output Voltage - Output 2-
Output Current - Output 2-
Output Connector4 Way DIN
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC100V AC to 240V AC
Product RangeSDI120G-U Series
Plug TypeIEC 60320 C14
SVHCLead (21-Jan-2025)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
108W
Output Current - Output 1
9A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
SDI120G-U Series
SVHC
Lead (21-Jan-2025)
No. of Outputs
1 Output
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Connector
4 Way DIN
Output Current - Output 3
-
Input Voltage VAC
100V AC to 240V AC
Plug Type
IEC 60320 C14
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.336