Print Page
PXO7809-500-S
DC/DC Converter, ITE, 1 Output, 4.5 W, 9 V, 500 mA, PXO78-500-S Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCUI
Manufacturer Part NoPXO7809-500-S
Order Code4079843
Product RangePXO78-500-S Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerCUI
Manufacturer Part NoPXO7809-500-S
Order Code4079843
Product RangePXO78-500-S Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max4.5W
Output Voltage Nom9V
Output Current Max500mA
DC / DC Converter Output TypeFixed
DC / DC Converter MountingThrough Hole
Input Voltage DC Min12V
Input Voltage DC Max36V
DC / DC Converter TypeSIP
Depth6mm
Width10.27mm
Height8.61mm
Product RangePXO78-500-S Series
SVHCNo SVHC (10-Jun-2022)
Alternatives for PXO7809-500-S
1 Product Found
Product Overview
PXO78-500-S series ultra-compact non-isolated DC-DC converter has been designed to offer a high-performance alternative to linear regulator in a short-circuit protected SIP package. Unlike linear regulator, this series is highly efficient and offers wide operation ranges in both input and temperature. This series is ideal for applications where board space is at a premium and maximizing energy efficiency is a concern.
- Economical open-frame design, supports negative output
- Designed to meet EN IEC 62368-1 and BS EN IEC 62368-1
- No-load input current as low as 0.2mA, maximum ripple and noise is 100mVp-p
- Output short circuit protection
- Typical input voltage is 24VDC/12VDC
- Output voltage is 9VDC/-9VDC
- Maximum output current is 500mA/-150mA
- Maximum output power is 4.5W/1.35W
- Typical efficiency is 93%/83%, switching frequency is 700kHz (at nominal input voltage, full load)
- Operating temperature range from -40 to 85°C, dimension is 10.27 x 6.00 x 8.61mm
Technical Specifications
Power Supply Applications
ITE
Output Power Max
4.5W
Output Current Max
500mA
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
36V
Depth
6mm
Height
8.61mm
SVHC
No SVHC (10-Jun-2022)
No. of Outputs
1 Output
Output Voltage Nom
9V
DC / DC Converter Output Type
Fixed
Input Voltage DC Min
12V
DC / DC Converter Type
SIP
Width
10.27mm
Product Range
PXO78-500-S Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sudan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sudan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006