Print Page
PSK-30D-3
AC/DC PCB Mount Power Supply (PSU), ITE & Household, 1 Output, 19.8 W, 3.3 VDC, 6 A
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCUI
Manufacturer Part NoPSK-30D-3Copy
Manufacturer Standard Lead Time37 weeks
Order Code3879146
Product RangePSK-30D Series
Your Part Number
34 In Stock
Need more?
34 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY122.980 (CNY138.9674) |
| 5+ | CNY115.920 (CNY130.9896) |
| 10+ | CNY112.430 (CNY127.0459) |
| 50+ | CNY101.990 (CNY115.2487) |
| 100+ | CNY101.300 (CNY114.469) |
| 250+ | CNY98.300 (CNY111.079) |
Price for:Each
Minimum: 1
Multiple: 1
CNY122.98 (CNY138.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCUI
Manufacturer Part NoPSK-30D-3Copy
Manufacturer Standard Lead Time37 weeks
Order Code3879146
Product RangePSK-30D Series
Technical Datasheet
Power Supply ApplicationsITE & Household
No. of Outputs1 Output
Output Power Max19.8W
Output Voltage - Output 13.3VDC
Output Current - Output 16A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC85V AC to 305V AC
Width39mm
Height24mm
Depth69.5mm
Product RangePSK-30D Series
Product Overview
PSK-30D series is a family of encapsulated AC to DC power supplies housed in a compact, board mount package. These single output, encapsulated modules feature input overvoltage category III design and a wide operating temperature range from -40 to 85°C. They are ideal for space-constrained, low power ITE, industrial, and consumer electronic applications.
- 3.3VDC output voltage, 6A max output current, 19.8W max output power, 85% efficiency (at 230VAC I/P)
- Wide input range (85VAC to 305VAC)
- Class B emissions
- Certified to 62368: EN, UL, 60335: EN, 61558: EN safety standards
- Overvoltage, overcurrent, short circuit protections
- Input over voltage category III for fixed installations
- Switching frequency of 65KHz
- Dimension is 69.50mm x 39mm x 24mm (DIP), weight is 100g
- Black plastic, flame-retardant and heat-resistant (UL94V-0) case material
- Natural convection cooling method
Technical Specifications
Power Supply Applications
ITE & Household
Output Power Max
19.8W
Output Current - Output 1
6A
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
85V AC to 305V AC
Height
24mm
Product Range
PSK-30D Series
No. of Outputs
1 Output
Output Voltage - Output 1
3.3VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Width
39mm
Depth
69.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sudan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sudan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1