Print Page
PSK-15W-24
AC/DC PCB Mount Power Supply (PSU), ITE, 1 Output, 15 W, 24 VDC, 625 mA
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCUI
Manufacturer Part NoPSK-15W-24Copy
Manufacturer Standard Lead Time8 weeks
Order Code3594617
Product RangePSK-15W Series
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY118.370 (CNY133.7581) |
| 5+ | CNY111.520 (CNY126.0176) |
| 10+ | CNY108.310 (CNY122.3903) |
| 50+ | CNY98.670 (CNY111.4971) |
| 100+ | CNY98.340 (CNY111.1242) |
| 250+ | CNY95.340 (CNY107.7342) |
Price for:Each
Minimum: 1
Multiple: 1
CNY118.37 (CNY133.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCUI
Manufacturer Part NoPSK-15W-24Copy
Manufacturer Standard Lead Time8 weeks
Order Code3594617
Product RangePSK-15W Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max15W
Output Voltage - Output 124VDC
Output Current - Output 1625mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC85V AC to 305V AC
Width62mm
Height22.5mm
Depth45mm
Product RangePSK-15W Series
SVHCTo Be Advised
Product Overview
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
ITE
Output Power Max
15W
Output Current - Output 1
625mA
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
85V AC to 305V AC
Height
22.5mm
Product Range
PSK-15W Series
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Width
62mm
Depth
45mm
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09