Print Page
PSK-10W-24
AC/DC PCB Mount Power Supply (PSU), ITE, 1 Output, 10.8 W, 24 VDC, 450 mA
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCUI
Manufacturer Part NoPSK-10W-24
Order Code3594608
Product RangePSK-10W Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY79.070 (CNY89.3491) |
| 5+ | CNY74.910 (CNY84.6483) |
| 10+ | CNY73.080 (CNY82.5804) |
| 50+ | CNY70.300 (CNY79.439) |
| 100+ | CNY69.130 (CNY78.1169) |
| 250+ | CNY68.240 (CNY77.1112) |
Price for:Each
Minimum: 1
Multiple: 1
CNY79.07 (CNY89.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCUI
Manufacturer Part NoPSK-10W-24
Order Code3594608
Product RangePSK-10W Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max10.8W
Output Voltage - Output 124VDC
Output Current - Output 1450mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC85V AC to 305V AC
Width53.8mm
Height19mm
Depth28.8mm
Product RangePSK-10W Series
Technical Specifications
Power Supply Applications
ITE
Output Power Max
10.8W
Output Current - Output 1
450mA
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
85V AC to 305V AC
Height
19mm
Product Range
PSK-10W Series
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Width
53.8mm
Depth
28.8mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048