Print Page
PSK-10D-5-T
AC/DC Enclosed Power Supply (PSU), ITE & Household, 1 Outputs, 10 W, 5 VDC, 2 A
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCUI
Manufacturer Part NoPSK-10D-5-TCopy
Order Code3702403
Product RangePSK-10D Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerCUI
Manufacturer Part NoPSK-10D-5-TCopy
Order Code3702403
Product RangePSK-10D Series
Technical Datasheet
Power Supply ApplicationsITE & Household
No. of Outputs1Outputs
Output Power Max10W
Output Voltage - Output 15VDC
Output Current - Output 12A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Input Voltage VAC85V AC to 305V AC
Power Supply Output TypeFixed
Product RangePSK-10D Series
SVHCTo Be Advised
Alternatives for PSK-10D-5-T
1 Product Found
Product Overview
PSK-10D series is a family of encapsulated AC to DC power supplies housed in a compact, board mount package. Outputting 10W of continuous power, these single output, encapsulated modules feature a wide 85 to 305VAC input voltage range and a wide operating temperature range from -40 to 85°C, making them ideal for space-constrained, low power ICT, industrial and consumer electronic applications.
- Chassis mount power supply
- Efficiency of 79%
- Certified to 62368, 61558, and 60335 safety standards
- Short circuit, overcurrent and overvoltage protections
- Class B emissions
- Input over voltage category III design
- CE, UL/cUL safety approved
Technical Specifications
Power Supply Applications
ITE & Household
Output Power Max
10W
Output Current - Output 1
2A
Output Current - Output 2
-
Output Current - Output 3
-
Current, Output 4
-
Power Supply Output Type
Fixed
SVHC
To Be Advised
No. of Outputs
1Outputs
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
85V AC to 305V AC
Product Range
PSK-10D Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sudan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sudan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038