Print Page
PRC10W-72-S15
Isolated Through Hole DC/DC Converter, ITE & Railway, DIP, 18:1, 10 W, 1 Output, 15 V
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCUI
Manufacturer Part NoPRC10W-72-S15Copy
Order Code4141440
Product RangePRC10W Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY476.290 (CNY538.2077) |
| 5+ | CNY467.920 (CNY528.7496) |
| 10+ | CNY429.630 (CNY485.4819) |
| 50+ | CNY425.740 (CNY481.0862) |
Price for:Each
Minimum: 1
Multiple: 1
CNY476.29 (CNY538.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCUI
Manufacturer Part NoPRC10W-72-S15Copy
Order Code4141440
Product RangePRC10W Series
Technical Datasheet
Power Supply ApplicationsITE & Railway
DC / DC Converter TypeDIP
Input Ratio18:1
Output Power Max10W
No. of Outputs1 Output
Output Voltage - Output 115V
Output Current - Output 1668mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage4.2kV
Input Voltage DC Nom72V
DC / DC Converter Output TypeFixed, Adjustable
Width20.3mm
Height12.7mm
Depth31.8mm
Input Voltage DC Min8.5V
Input Voltage DC Max160V
Product RangePRC10W Series
SVHCLead (21-Jan-2025)
Product Overview
PRC10W-72-S15 is a PRC10W series 10W DC/DC converter. This is designed to meet the needs of the railway and other industrial applications. This model meets EN 50155 standards and offer a host of features, including an ultra-wide input range, and a robust operating temperature range. It includes over voltage, over current, and short circuit protection. Certified by certified to 62368: IEC, BS EN, UL, designed to meet 45545-2: EN.
- Typical input voltage is 72VDC, output voltage is 15VDC
- Maximum output current is 668mA, single output
- Typical efficiency is 88% at nominal input voltage 72VDC
- 4200VDC isolation, reinforced insulation
- Switching frequency range from 230 to 280KHz
- Plastic, DAP, UL 94V-0 case material, plastic, LCP, UL 94V-0 base material
- Base copper plated steel wire, plating, tin pin material
- Operating temperature range from -40 to 100°C
- Dimension is 31.8 x 20.3 x 12.7mm
Technical Specifications
Power Supply Applications
ITE & Railway
Input Ratio
18:1
No. of Outputs
1 Output
Output Current - Output 1
668mA
Output Current - Output 2
-
Isolation Voltage
4.2kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
12.7mm
Input Voltage DC Min
8.5V
Product Range
PRC10W Series
DC / DC Converter Type
DIP
Output Power Max
10W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
72V
Width
20.3mm
Depth
31.8mm
Input Voltage DC Max
160V
SVHC
Lead (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016