Print Page
PQDE6W-Q24-S5-U
Isolated Chassis Mount DC/DC Converter, ITE, Module, 4:1, 6 W, 1 Output, 5 V
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
Product Overview
PQDE6W-Q24-S5-U is a PQDE6W-U series DC/DC converter. Producing 6W of continuous power, this family of isolated DC/DC converter housed in a compact chassis mount package designed with easy installation in mind. This low-profile module features a 4:1 input voltage range. It has wide -40 to +85°C operating temperature range. This is suitable for renewable energy, railway, and Industrial applications. It includes input under-voltage, output short-circuit, over-current and over-voltage protections.
- Typical input voltage is 24VDC, output voltage is 5VDC, output current is 1200mA (max)
- Typical efficiency is 83% (measured at nominal input voltage and rated output load)
- High efficiency, same side input/output connections, single output
- 1500VDC isolation, EN/BS EN 62368-1 certified, U-frame mounting style
- Typical switching frequency is 300KHz
- Aluminium alloy case material
- Dimensions 55.00 x 52.30 x 19.00mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sudan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sudan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0435