Print Page
PQDE6W-Q24-S24-U
Isolated Chassis Mount DC/DC Converter, ITE, Module, 4:1, 6 W, 1 Output, 24 V
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCUI
Manufacturer Part NoPQDE6W-Q24-S24-UCopy
Order Code4127789
Product RangePQDE6W-U Series
Your Part Number
18 In Stock
Need more?
18 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY187.160 (CNY211.4908) |
Price for:Each
Minimum: 1
Multiple: 1
CNY187.16 (CNY211.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCUI
Manufacturer Part NoPQDE6W-Q24-S24-UCopy
Order Code4127789
Product RangePQDE6W-U Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeModule
Input Ratio4:1
Output Power Max6W
No. of Outputs1 Output
Output Voltage - Output 124V
Output Current - Output 1250mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1.5kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed, Adjustable
Width52.3mm
Height19mm
Depth55mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product RangePQDE6W-U Series
SVHCTo Be Advised
Product Overview
PQDE6W-Q24-S24-U is a PQDE6W-U series DC/DC converter. Producing 6W of continuous power, this family of isolated DC/DC converter housed in a compact chassis mount package designed with easy installation in mind. This low-profile module features a 4:1 input voltage range. It has wide -40 to +85°C operating temperature range. This is suitable for renewable energy, railway, and Industrial applications. It includes input under-voltage, output short-circuit, over-current and over-voltage protections.
- Typical input voltage is 24VDC, output voltage is 24VDC, output current is 250mA (max)
- Typical efficiency is 86% (measured at nominal input voltage and rated output load)
- High efficiency, same side input/output connections, single output
- 1500VDC isolation, EN/BS EN 62368-1 certified, U-frame mounting style
- Typical switching frequency is 300KHz
- Aluminium alloy case material
- Dimensions 55.00 x 52.30 x 19.00mm
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
250mA
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
19mm
Input Voltage DC Min
9V
Product Range
PQDE6W-U Series
DC / DC Converter Type
Module
Output Power Max
6W
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
24V
Width
52.3mm
Depth
55mm
Input Voltage DC Max
36V
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sudan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sudan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0435