Print Page
PDME2-S5-D9-S
Isolated Through Hole DC/DC Converter, ITE, SIP, 2 W, 2 Output, 9 V
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCUI
Manufacturer Part NoPDME2-S5-D9-SCopy
Order Code4011641
Product RangePDME2-S Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.250 (CNY42.0925) |
| 10+ | CNY35.230 (CNY39.8099) |
| 25+ | CNY34.160 (CNY38.6008) |
| 50+ | CNY34.080 (CNY38.5104) |
| 100+ | CNY34.010 (CNY38.4313) |
| 500+ | CNY33.720 (CNY38.1036) |
Price for:Each
Minimum: 1
Multiple: 1
CNY37.25 (CNY42.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCUI
Manufacturer Part NoPDME2-S5-D9-SCopy
Order Code4011641
Product RangePDME2-S Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio-
Output Power Max2W
No. of Outputs2 Output
Output Voltage - Output 19V
Output Current - Output 1111mA
Output Voltage - Output 2-9V
Output Current - Output 2-111mA
Output RegulationUnregulated
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width7.05mm
Height10.16mm
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
Product RangePDME2-S Series
Product Overview
PDME2-S unregulated DC to DC converter series is a family of 2W isolated modules. Housed in a compact SIP package and featuring an ultra-wide -40 to +105°C operating temperature range, these low power DC to DC converters are ideal suited for high volume applications in the industrial, consumer and telecom space.
- Dual output module
- 5VDC typical input voltage, ±9V output voltage, ±111mA maximum output current
- 85% typical efficiency (measured at nominal input voltage, full load)
- Continuous, auto recovery short circuit protection
- 1500VDC isolation
- No load input current as low as 8mA
- EN 62368-1 certified
- Switching frequency of 220KHz (100% load, nominal input voltage)
- Dimension is 19.65mm x 7.05mm x 10.16mm (LxWxH)
- Black flame-retardant and heat-resistant plastic (UL94V-0) case
Technical Specifications
Power Supply Applications
ITE
Input Ratio
-
No. of Outputs
2 Output
Output Current - Output 1
111mA
Output Current - Output 2
-111mA
Input Voltage DC Nom
5V
Width
7.05mm
Input Voltage DC Min
4.5V
Product Range
PDME2-S Series
DC / DC Converter Type
SIP
Output Power Max
2W
Output Voltage - Output 1
9V
Output Voltage - Output 2
-9V
Output Regulation
Unregulated
DC / DC Converter Output Type
Fixed
Height
10.16mm
Input Voltage DC Max
5.5V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sudan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sudan
Country in which last significant manufacturing process was carried out
Tariff No:85044090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0024