Print Page
PDME1-S12-D12-S
Isolated Through Hole DC/DC Converter, ITE, SIP, 1:1, 1 W, 2 Output, 12 V
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCUI
Manufacturer Part NoPDME1-S12-D12-SCopy
Order Code3772497
Product RangePDME1-S Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerCUI
Manufacturer Part NoPDME1-S12-D12-SCopy
Order Code3772497
Product RangePDME1-S Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio1:1
Output Power Max1W
No. of Outputs2 Output
Output Voltage - Output 112V
Output Current - Output 142mA
Output Voltage - Output 2-12V
Output Current - Output 242mA
Output RegulationUnregulated
Isolation Voltage1.5kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Width6mm
Height10.16mm
Depth19.65mm
Input Voltage DC Min10.8V
Input Voltage DC Max13.2V
Product RangePDME1-S Series
SVHCTo Be Advised
Product Overview
PDME1-S unregulated DC-DC converter series is a family of 1W isolated modules designed to offer improved efficiency, higher isolation, and superior thermal performance. Housed in a compact 6 pin SIP package and featuring an ultra-wide -40 to +105°C operating temperature range, these low power DC-DC converters are ideal for precise conversion and isolation of DC rails within a range of industrial, telecom, security, and machine control applications.
- Continuous short circuit protection
- 1500VDC isolation
- No load input current as low as 5mA
- Conforms to EN 62368-1, UL 62368-1 safety standards
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
2 Output
Output Current - Output 1
42mA
Output Current - Output 2
42mA
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
10.16mm
Input Voltage DC Min
10.8V
Product Range
PDME1-S Series
DC / DC Converter Type
SIP
Output Power Max
1W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-12V
Output Regulation
Unregulated
Input Voltage DC Nom
12V
Width
6mm
Depth
19.65mm
Input Voltage DC Max
13.2V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sudan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sudan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002