Print Page
PBO-15C-15
AC/DC PCB Mount Power Supply (PSU), ITE, 1 Output, 15 W, 15 VDC, 1 A
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCUI
Manufacturer Part NoPBO-15C-15Copy
Order Code3594593
Product RangePBO-15C Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerCUI
Manufacturer Part NoPBO-15C-15Copy
Order Code3594593
Product RangePBO-15C Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max15W
Output Voltage - Output 115VDC
Output Current - Output 11A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC85V AC to 305V AC
Width44.5mm
Height15mm
Depth22mm
Product RangePBO-15C Series
SVHCTo Be Advised
Product Overview
PBO-15C AC to DC power supply series is ideally suited to deliver on-board AC to DC power conversion where board real estate is at a premium. Housed in an ultra-compact SIP package, these 15W open frame power supplies are designed to provide a reliable and economical solution for a range of household, industrial, IoT, and telecommunication applications.
- Straight pin mounting
- Output voltage is 15VDC, output current is 1A, efficiency of 84%
- IEC/EN/UL 62368 certified, designed to meet IEC/EN/UL 60335 requirements
- Operating temperature range from -40 to 85°C
- Ideal for industrial control and smart home applications
- Overvoltage, overcurrent, short-circuit protection
- Dimension is 44.50 x 24 x 15mm
- Weight is 11g
- Safety class II
- Wide input range
Technical Specifications
Power Supply Applications
ITE
Output Power Max
15W
Output Current - Output 1
1A
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
85V AC to 305V AC
Height
15mm
Product Range
PBO-15C Series
No. of Outputs
1 Output
Output Voltage - Output 1
15VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Width
44.5mm
Depth
22mm
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sudan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sudan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011