Print Page
P7803-2000-S
DC/DC Converter, ITE, 1 Output, 6.6 W, 3.3 V, 2 A, P78-2000-S Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCUI
Manufacturer Part NoP7803-2000-SCopy
Order Code3588240
Product RangeP78-2000-S Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerCUI
Manufacturer Part NoP7803-2000-SCopy
Order Code3588240
Product RangeP78-2000-S Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max6.6W
Output Voltage Nom3.3V
Output Current Max2A
Product RangeP78-2000-S Series
DC / DC Converter MountingThrough Hole
Input Voltage DC Min6V
Input Voltage DC Max36V
SVHCNo SVHC (19-Jan-2021)
Alternatives for P7803-2000-S
1 Product Found
Technical Specifications
Power Supply Applications
ITE
Output Power Max
6.6W
Output Current Max
2A
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
36V
No. of Outputs
1 Output
Output Voltage Nom
3.3V
Product Range
P78-2000-S Series
Input Voltage DC Min
6V
SVHC
No SVHC (19-Jan-2021)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0038