Print Page
CTS-CS-PAX-12-1000
Current Transducer, Open Loop Hall Effect, ± 1 kA, Analogue, AC/DC, 4.5 to 5.5V, Through Hole
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCTS
Manufacturer Part NoCTS-CS-PAX-12-1000Copy
Manufacturer Standard Lead Time11 weeks
Order Code4633007
Product RangeCTS-CS-PAX-12 Series
Your Part Number
36 In Stock
Need more?
36 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY603.520 (CNY681.9776) |
Price for:Each
Minimum: 1
Multiple: 1
CNY603.52 (CNY681.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCTS
Manufacturer Part NoCTS-CS-PAX-12-1000Copy
Manufacturer Standard Lead Time11 weeks
Order Code4633007
Product RangeCTS-CS-PAX-12 Series
Technical Datasheet
Sensor Output TypeAnalogue
Supply Voltage Range4.5V to 5.5V
Measured CurrentAC / DC
Accuracy-
Current Sensor TechnologyOpen Loop Hall Effect
Secondary Signal Type-
Sensor MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeCTS-CS-PAX-12 Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Sensor Output Type
Analogue
Measured Current
AC / DC
Current Sensor Technology
Open Loop Hall Effect
Sensor Mounting
Through Hole
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Supply Voltage Range
4.5V to 5.5V
Accuracy
-
Secondary Signal Type
-
Operating Temperature Min
-40°C
Product Range
CTS-CS-PAX-12 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00221