Print Page
CB3LV-3C-25M000000
Oscillator, 25 MHz, HCMOS / TTL, 50 ppm, SMD, 7mm x 5mm, 3.3 V, MCB3LV Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCTS
Manufacturer Part NoCB3LV-3C-25M000000Copy
Manufacturer Standard Lead Time44 weeks
Order Code
Re-Reel3805477RL
Cut Tape3805477
Product RangeMCB3LV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 44 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.760 | CNY9.76 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.760 (CNY11.0288) |
| 10+ | CNY8.460 (CNY9.5598) |
| 25+ | CNY8.000 (CNY9.040) |
| 50+ | CNY7.670 (CNY8.6671) |
| 100+ | CNY7.360 (CNY8.3168) |
| 500+ | CNY6.670 (CNY7.5371) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCTS
Manufacturer Part NoCB3LV-3C-25M000000Copy
Manufacturer Standard Lead Time44 weeks
Order Code
Re-Reel3805477RL
Cut Tape3805477
Product RangeMCB3LV Series
Technical Datasheet
Frequency Nom25MHz
Frequency Stability + / -50ppm
Oscillator Case / PackageSMD, 7mm x 5mm
Supply Voltage Nom3.3V
Product RangeMCB3LV Series
Operating Temperature Min-20°C
Operating Temperature Max70°C
Oscillator Output CompatibilityHCMOS / TTL
SVHCTo Be Advised
Technical Specifications
Frequency Nom
25MHz
Oscillator Case / Package
SMD, 7mm x 5mm
Product Range
MCB3LV Series
Operating Temperature Max
70°C
SVHC
To Be Advised
Frequency Stability + / -
50ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-20°C
Oscillator Output Compatibility
HCMOS / TTL
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002