Print Page
CB3-3I-20M000000
Oscillator, 20 MHz, HCMOS / TTL, 50 ppm, SMD, 7mm x 5mm, 5 V, MCB3 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCTS
Manufacturer Part NoCB3-3I-20M000000Copy
Manufacturer Standard Lead Time44 weeks
Order Code
Re-Reel3805474RL
Cut Tape3805474
Product RangeMCB3 Series
Your Part Number
75 In Stock
Need more?
75 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY19.040 | CNY19.04 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.040 (CNY21.5152) |
| 10+ | CNY16.580 (CNY18.7354) |
| 25+ | CNY15.680 (CNY17.7184) |
| 50+ | CNY15.030 (CNY16.9839) |
| 100+ | CNY14.410 (CNY16.2833) |
| 500+ | CNY13.070 (CNY14.7691) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCTS
Manufacturer Part NoCB3-3I-20M000000Copy
Manufacturer Standard Lead Time44 weeks
Order Code
Re-Reel3805474RL
Cut Tape3805474
Product RangeMCB3 Series
Technical Datasheet
Frequency Nom20MHz
Frequency Stability + / -50ppm
Oscillator Case / PackageSMD, 7mm x 5mm
Supply Voltage Nom5V
Product RangeMCB3 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityHCMOS / TTL
SVHCTo Be Advised
Technical Specifications
Frequency Nom
20MHz
Oscillator Case / Package
SMD, 7mm x 5mm
Product Range
MCB3 Series
Operating Temperature Max
85°C
SVHC
To Be Advised
Frequency Stability + / -
50ppm
Supply Voltage Nom
5V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
HCMOS / TTL
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002