Print Page
742C083103JP
Fixed Network Resistor, 10 kohm, Isolated, 4 Resistors, 0603 [1608 Metric], Concave, ± 5%
Image is for illustrative purposes only. Please refer to product description.
![CTS 742C083103JP Fixed Network Resistor, 10 kohm, Isolated, 4 Resistors, 0603 [1608 Metric], Concave, ± 5%](https://www.element14.cn/productimages/standard/en_GB/3805457-40.jpg)
ManufacturerCTS
Manufacturer Part No742C083103JPCopy
Manufacturer Standard Lead Time48 weeks
Order Code
Re-Reel3805457RL
Cut Tape3805457
Product Range74x Series
Your Part Number
24,564 In Stock
150,000 more incoming. You can reserve stock now
2,324 Delivery in 3-4 Business Days(SG stock)
22,240 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.809 | CNY8.09 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.809 (CNY0.9142) |
| 100+ | CNY0.529 (CNY0.5978) |
| 500+ | CNY0.406 (CNY0.4588) |
| 1000+ | CNY0.366 (CNY0.4136) |
| 2500+ | CNY0.359 (CNY0.4057) |
| 5000+ | CNY0.352 (CNY0.3978) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCTS
Manufacturer Part No742C083103JPCopy
Manufacturer Standard Lead Time48 weeks
Order Code
Re-Reel3805457RL
Cut Tape3805457
Product Range74x Series
Technical Datasheet
Resistance10kohm
Network Circuit TypeIsolated
No. of Resistors4Resistors
Resistor Case / Package0603 [1608 Metric]
Resistor TerminalsConcave
Resistance Tolerance± 5%
Voltage Rating50V
Power Rating per Resistor63mW
Temperature Coefficient± 200ppm/°C
Resistor TypeArray
Resistor TechnologyThick Film
Resistor MountingSurface Mount Device
Terminal Pitch0.8mm
Power Rating-
Product Length1.6mm
Product Width0.85mm
Product Height0.525mm
Product Range74x Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
10kohm
No. of Resistors
4Resistors
Resistor Terminals
Concave
Voltage Rating
50V
Temperature Coefficient
± 200ppm/°C
Resistor Technology
Thick Film
Terminal Pitch
0.8mm
Product Length
1.6mm
Product Height
0.525mm
Operating Temperature Min
-55°C
Qualification
-
Network Circuit Type
Isolated
Resistor Case / Package
0603 [1608 Metric]
Resistance Tolerance
± 5%
Power Rating per Resistor
63mW
Resistor Type
Array
Resistor Mounting
Surface Mount Device
Power Rating
-
Product Width
0.85mm
Product Range
74x Series
Operating Temperature Max
125°C
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 742C083103JP
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85331000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002