Print Page
73L4R20J
SMD Current Sense Resistor, 0.2 ohm, 73Lx Series, 1206 [3216 Metric], 250 mW, ± 5%, Thick Film
Image is for illustrative purposes only. Please refer to product description.
![CTS 73L4R20J SMD Current Sense Resistor, 0.2 ohm, 73Lx Series, 1206 [3216 Metric], 250 mW, ± 5%, Thick Film](https://www.element14.cn/productimages/standard/en_GB/3805455-40.jpg)
ManufacturerCTS
Manufacturer Part No73L4R20JCopy
Manufacturer Standard Lead Time40 weeks
Order Code
Re-Reel3805456RL
Cut Tape3805456
Product Range73Lx Series
Your Part Number
7,470 In Stock
Need more?
7,470 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.648 | CNY6.48 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.648 (CNY0.7322) |
| 100+ | CNY0.428 (CNY0.4836) |
| 500+ | CNY0.329 (CNY0.3718) |
| 1000+ | CNY0.298 (CNY0.3367) |
| 2500+ | CNY0.298 (CNY0.3367) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCTS
Manufacturer Part No73L4R20JCopy
Manufacturer Standard Lead Time40 weeks
Order Code
Re-Reel3805456RL
Cut Tape3805456
Product Range73Lx Series
Technical Datasheet
Resistance0.2ohm
Product Range73Lx Series
Resistor Case / Package1206 [3216 Metric]
Power Rating250mW
Resistance Tolerance± 5%
Resistor TechnologyThick Film
Temperature Coefficient± 200ppm/°C
Product Length3.2mm
Product Width1.6mm
Product Height0.55mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
0.2ohm
Resistor Case / Package
1206 [3216 Metric]
Resistance Tolerance
± 5%
Temperature Coefficient
± 200ppm/°C
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
73Lx Series
Power Rating
250mW
Resistor Technology
Thick Film
Product Length
3.2mm
Product Height
0.55mm
Operating Temperature Max
155°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85331000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002