Print Page
73L2R47J
SMD Current Sense Resistor, 0.47 ohm, 73Lx Series, 0603 [1608 Metric], 100 mW, ± 5%, Thick Film
Image is for illustrative purposes only. Please refer to product description.
![CTS 73L2R47J SMD Current Sense Resistor, 0.47 ohm, 73Lx Series, 0603 [1608 Metric], 100 mW, ± 5%, Thick Film](https://www.element14.cn/productimages/standard/en_GB/3805455-40.jpg)
ManufacturerCTS
Manufacturer Part No73L2R47JCopy
Manufacturer Standard Lead Time40 weeks
Order Code
Re-Reel3805455RL
Cut Tape3805455
Product Range73Lx Series
Your Part Number
187,690 In Stock
Need more?
187,690 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.444 | CNY4.44 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.444 (CNY0.5017) |
| 100+ | CNY0.291 (CNY0.3288) |
| 500+ | CNY0.222 (CNY0.2509) |
| 1000+ | CNY0.192 (CNY0.217) |
| 2500+ | CNY0.169 (CNY0.191) |
| 5000+ | CNY0.146 (CNY0.165) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCTS
Manufacturer Part No73L2R47JCopy
Manufacturer Standard Lead Time40 weeks
Order Code
Re-Reel3805455RL
Cut Tape3805455
Product Range73Lx Series
Technical Datasheet
Resistance0.47ohm
Product Range73Lx Series
Resistor Case / Package0603 [1608 Metric]
Power Rating100mW
Resistance Tolerance± 5%
Resistor TechnologyThick Film
Temperature Coefficient± 300ppm/°C
Product Length1.6mm
Product Width0.85mm
Product Height0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
0.47ohm
Resistor Case / Package
0603 [1608 Metric]
Resistance Tolerance
± 5%
Temperature Coefficient
± 300ppm/°C
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
73Lx Series
Power Rating
100mW
Resistor Technology
Thick Film
Product Length
1.6mm
Product Height
0.5mm
Operating Temperature Max
155°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002