Print Page
636L3I025M00000
Oscillator, 25 MHz, HCMOS / TTL, 50 ppm, SMD, 5mm x 3.2mm, 3.3 V, M632 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCTS
Manufacturer Part No636L3I025M00000Copy
Order Code
Re-Reel3805454RL
Cut Tape3805454
Product RangeM636 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.690 | CNY9.69 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.690 (CNY10.9497) |
| 10+ | CNY8.470 (CNY9.5711) |
| 25+ | CNY7.700 (CNY8.701) |
| 50+ | CNY7.530 (CNY8.5089) |
| 100+ | CNY7.350 (CNY8.3055) |
| 500+ | CNY6.660 (CNY7.5258) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCTS
Manufacturer Part No636L3I025M00000Copy
Order Code
Re-Reel3805454RL
Cut Tape3805454
Product RangeM636 Series
Technical Datasheet
Frequency Nom25MHz
Frequency Stability + / -50ppm
Oscillator Case / PackageSMD, 5mm x 3.2mm
Supply Voltage Nom3.3V
Product RangeM636 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityHCMOS / TTL
SVHCTo Be Advised
Technical Specifications
Frequency Nom
25MHz
Oscillator Case / Package
SMD, 5mm x 3.2mm
Product Range
M636 Series
Operating Temperature Max
85°C
SVHC
To Be Advised
Frequency Stability + / -
50ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
HCMOS / TTL
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002