Print Page
636L3C025M00000
Oscillator, 25 MHz, HCMOS / TTL, 50 ppm, SMD, 5mm x 3.2mm, 3.3 V, M632 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCTS
Manufacturer Part No636L3C025M00000Copy
Order Code
Re-Reel3805453RL
Cut Tape3805453
Product RangeM636 Series
Your Part Number
2,140 In Stock
Need more?
2,140 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.900 | CNY10.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.900 (CNY12.317) |
| 10+ | CNY9.530 (CNY10.7689) |
| 25+ | CNY8.620 (CNY9.7406) |
| 50+ | CNY8.470 (CNY9.5711) |
| 100+ | CNY8.310 (CNY9.3903) |
| 500+ | CNY7.480 (CNY8.4524) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCTS
Manufacturer Part No636L3C025M00000Copy
Order Code
Re-Reel3805453RL
Cut Tape3805453
Product RangeM636 Series
Technical Datasheet
Frequency Nom25MHz
Frequency Stability + / -50ppm
Oscillator Case / PackageSMD, 5mm x 3.2mm
Supply Voltage Nom3.3V
Product RangeM636 Series
Operating Temperature Min-20°C
Operating Temperature Max70°C
Oscillator Output CompatibilityHCMOS / TTL
SVHCTo Be Advised
Technical Specifications
Frequency Nom
25MHz
Oscillator Case / Package
SMD, 5mm x 3.2mm
Product Range
M636 Series
Operating Temperature Max
70°C
SVHC
To Be Advised
Frequency Stability + / -
50ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-20°C
Oscillator Output Compatibility
HCMOS / TTL
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002