Print Page
632L3I050M00000
Oscillator, 50 MHz, HCMOS, 50 ppm, SMD, 3.2mm x 2.5mm, 3.3 V, M632 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCTS
Manufacturer Part No632L3I050M00000Copy
Manufacturer Standard Lead Time41 weeks
Order Code
Re-Reel3805452RL
Cut Tape3805452
Product RangeM632 Series
Your Part Number
2,702 In Stock
Need more?
2,702 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.450 | CNY10.45 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.450 (CNY11.8085) |
| 10+ | CNY9.070 (CNY10.2491) |
| 25+ | CNY8.620 (CNY9.7406) |
| 50+ | CNY8.240 (CNY9.3112) |
| 100+ | CNY7.860 (CNY8.8818) |
| 500+ | CNY6.540 (CNY7.3902) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCTS
Manufacturer Part No632L3I050M00000Copy
Manufacturer Standard Lead Time41 weeks
Order Code
Re-Reel3805452RL
Cut Tape3805452
Product RangeM632 Series
Technical Datasheet
Frequency Nom50MHz
Frequency Stability + / -50ppm
Oscillator Case / PackageSMD, 3.2mm x 2.5mm
Supply Voltage Nom3.3V
Product RangeM632 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityHCMOS
SVHCTo Be Advised
Technical Specifications
Frequency Nom
50MHz
Oscillator Case / Package
SMD, 3.2mm x 2.5mm
Product Range
M632 Series
Operating Temperature Max
85°C
SVHC
To Be Advised
Frequency Stability + / -
50ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
HCMOS
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001089