Print Page
407F39E008M0000
Crystal, M407 Series, 8 MHz, 30 ppm, 50 ppm, 20 pF
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCTS
Manufacturer Part No407F39E008M0000Copy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel3805445RL
Cut Tape3805445
Product RangeM407 Series
Your Part Number
490 In Stock
Need more?
490 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY13.720 | CNY13.72 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.720 (CNY15.5036) |
| 10+ | CNY11.820 (CNY13.3566) |
| 25+ | CNY11.280 (CNY12.7464) |
| 50+ | CNY10.750 (CNY12.1475) |
| 100+ | CNY10.220 (CNY11.5486) |
| 500+ | CNY9.230 (CNY10.4299) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCTS
Manufacturer Part No407F39E008M0000Copy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel3805445RL
Cut Tape3805445
Product RangeM407 Series
Technical Datasheet
Product RangeM407 Series
Frequency Nom8MHz
Crystal Frequency8MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -50ppm
Load Capacitance20pF
Crystal Case / PackageSMD, 7mm x 5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCTo Be Advised
Technical Specifications
Product Range
M407 Series
Crystal Frequency
8MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
SMD, 7mm x 5mm
Operating Temperature Max
85°C
Frequency Nom
8MHz
Frequency Tolerance + / -
30ppm
Load Capacitance
20pF
Operating Temperature Min
-40°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002