Print Page
406C35D08M00000
Crystal, M406 Series, 8 MHz, 30 ppm, 50 ppm, 18 pF
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCTS
Manufacturer Part No406C35D08M00000Copy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel3805443RL
Cut Tape3805443
Product RangeM406 Series
Your Part Number
2,712 In Stock
Need more?
2,712 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.070 | CNY9.07 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.070 (CNY10.2491) |
| 10+ | CNY7.780 (CNY8.7914) |
| 25+ | CNY7.420 (CNY8.3846) |
| 50+ | CNY7.080 (CNY8.0004) |
| 100+ | CNY6.730 (CNY7.6049) |
| 500+ | CNY6.360 (CNY7.1868) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCTS
Manufacturer Part No406C35D08M00000Copy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel3805443RL
Cut Tape3805443
Product RangeM406 Series
Technical Datasheet
Product RangeM406 Series
Frequency Nom8MHz
Crystal Frequency8MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -50ppm
Load Capacitance18pF
Crystal Case / PackageSMD, 6mm x 3.5mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCTo Be Advised
Technical Specifications
Product Range
M406 Series
Crystal Frequency
8MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
SMD, 6mm x 3.5mm
Operating Temperature Max
70°C
Frequency Nom
8MHz
Frequency Tolerance + / -
30ppm
Load Capacitance
18pF
Operating Temperature Min
-20°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002