Print Page
405C35E16M00000
Crystal, M405 Series, 16 MHz, 30 ppm, 50 ppm, 20 pF
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCTS
Manufacturer Part No405C35E16M00000Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel3805439RL
Cut Tape3805439
Product RangeM405 Series
Your Part Number
725 In Stock
Need more?
725 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.880 | CNY5.88 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.880 (CNY6.6444) |
| 10+ | CNY5.110 (CNY5.7743) |
| 25+ | CNY4.630 (CNY5.2319) |
| 50+ | CNY4.540 (CNY5.1302) |
| 100+ | CNY4.440 (CNY5.0172) |
| 500+ | CNY4.030 (CNY4.5539) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCTS
Manufacturer Part No405C35E16M00000Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel3805439RL
Cut Tape3805439
Product RangeM405 Series
Technical Datasheet
Product RangeM405 Series
Frequency Nom16MHz
Crystal Frequency16MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -50ppm
Load Capacitance20pF
Crystal Case / PackageSMD, 5mm x 3.2mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCTo Be Advised
Technical Specifications
Product Range
M405 Series
Crystal Frequency
16MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
SMD, 5mm x 3.2mm
Operating Temperature Max
70°C
Frequency Nom
16MHz
Frequency Tolerance + / -
30ppm
Load Capacitance
20pF
Operating Temperature Min
-20°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002