Print Page
270X232A502B1B1
Rotary Potentiometer, 5 kohm, 1 Turns, Linear, 250 mW, ± 20%, 270 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCTS
Manufacturer Part No270X232A502B1B1Copy
Manufacturer Standard Lead Time24 weeks
Order Code3778104
Product Range270 Series
Your Part Number
539 In Stock
Need more?
539 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY47.140 (CNY53.2682) |
| 5+ | CNY46.400 (CNY52.432) |
| 10+ | CNY45.650 (CNY51.5845) |
| 20+ | CNY41.830 (CNY47.2679) |
| 50+ | CNY38.010 (CNY42.9513) |
Price for:Each
Minimum: 1
Multiple: 1
CNY47.14 (CNY53.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCTS
Manufacturer Part No270X232A502B1B1Copy
Manufacturer Standard Lead Time24 weeks
Order Code3778104
Product Range270 Series
Technical Datasheet
Track Resistance5kohm
No. of Turns1Turns
Track TaperLinear
Power Rating250mW
Resistance Tolerance± 20%
Product Range270 Series
Potentiometer MountingThrough Hole
Shaft Diameter3.1mm
No. of Gangs1
Adjustment TypeRotary
Shaft Length25.4mm
Temperature Coefficient-
Potentiometer Type-
Resistor TechnologyCarbon
Potentiometer TerminalsPC Pin
Resistor Case / Package-
Product Length38.74mm
Product Width-
Product Height-
Operating Temperature Min-10°C
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Track Resistance
5kohm
Track Taper
Linear
Resistance Tolerance
± 20%
Potentiometer Mounting
Through Hole
No. of Gangs
1
Shaft Length
25.4mm
Potentiometer Type
-
Potentiometer Terminals
PC Pin
Product Length
38.74mm
Product Height
-
Operating Temperature Max
70°C
No. of Turns
1Turns
Power Rating
250mW
Product Range
270 Series
Shaft Diameter
3.1mm
Adjustment Type
Rotary
Temperature Coefficient
-
Resistor Technology
Carbon
Resistor Case / Package
-
Product Width
-
Operating Temperature Min
-10°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010037